FLD00042 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


LITEON
In Stock: 15,539
Unit Price: RM1.30000
Datasheet
Image for FLD00042 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLD00042

DigiKey Part Number
FLD00042TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FLD00042
Description
SENSOR OPT 640NM AMBIENT 8 WDFN
Customer Reference
Detailed Description
Optical Sensor Ambient 640nm I2C 8-WDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Ambient
Wavelength
640nm
Proximity Detection
No
Output Type
I2C
Voltage - Supply
2.4V ~ 3.6V
Operating Temperature
-30°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-WDFN
Supplier Device Package
8-DFN (2.65x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes