
FOD4218TV | |
|---|---|
DigiKey Part Number | FOD4218TV-ND |
Manufacturer | |
Manufacturer Product Number | FOD4218TV |
Description | OPTOISOLATOR 5KV TRIAC 1CH 6-DIP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
EDA/CAD Models | FOD4218TV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | No | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Voltage - Off State | 800 V | |
Static dV/dt (Min) | 10kV/µs | |
Current - LED Trigger (Ift) (Max) | 1.3mA | |
Current - Hold (Ih) | 500µA | |
Turn On Time | 60µs | |
Voltage - Forward (Vf) (Typ) | 1.28V | |
Current - DC Forward (If) (Max) | 30 mA | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.400", 10.16mm) | |
Supplier Device Package | 6-DIP | |
Approval Agency | cUL, FIMKO, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM19.50000 | RM19.50 |
| 50 | RM12.27620 | RM613.81 |
| 100 | RM11.54970 | RM1,154.97 |
| 500 | RM10.26110 | RM5,130.55 |
| 1,000 | RM9.84212 | RM9,842.12 |
| 2,000 | RM9.48778 | RM18,975.56 |
| Unit Price without VAT: | RM19.50000 |
|---|---|
| Unit Price with VAT: | RM21.45000 |

