3A Gate Driver Optical Coupling 4243Vrms 1 Channel 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOD8333

DigiKey Part Number
FOD8333-ND
Manufacturer
Manufacturer Product Number
FOD8333
Description
OPTOISO 4.243KV 1CH GT DVR 16SO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3A Gate Driver Optical Coupling 4243Vrms 1 Channel 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
2.5A, 2.5A
Mfr
Current - Peak Output
3A
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.45V
Part Status
Active
Current - DC Forward (If) (Max)
25 mA
Technology
Optical Coupling
Voltage - Output Supply
3V ~ 15V
Number of Channels
1
Operating Temperature
-40°C ~ 100°C
Voltage - Isolation
4243Vrms
Mounting Type
Surface Mount
Common Mode Transient Immunity (Min)
35kV/µs
Package / Case
16-SOIC (0.295", 7.50mm Width)
Propagation Delay tpLH / tpHL (Max)
250ns, 250ns
Supplier Device Package
16-SO
Pulse Width Distortion (Max)
100ns
Approval Agency
UL
Rise / Fall Time (Typ)
50ns, 50ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 886
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM24.55000RM24.55
50RM15.73080RM786.54
100RM14.84790RM1,484.79
500RM13.28252RM6,641.26
1,000RM12.77403RM12,774.03
2,000RM12.34398RM24,687.96
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM24.55000
Unit Price with VAT:RM27.00500