


NTD600N80S3Z | |
|---|---|
DigiKey Part Number | 488-NTD600N80S3ZTR-ND - Tape & Reel (TR) 488-NTD600N80S3ZCT-ND - Cut Tape (CT) 488-NTD600N80S3ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTD600N80S3Z |
Description | MOSFET POWER, N-CHANNEL, SUPERFE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 8A (Tj) 60W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 600mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 180µA | |
Gate Charge (Qg) (Max) @ Vgs | 15.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 725 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 60W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.14000 | RM12.14 |
| 10 | RM7.88000 | RM78.80 |
| 100 | RM5.45370 | RM545.37 |
| 500 | RM4.58026 | RM2,290.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM3.74202 | RM9,355.05 |
| Unit Price without VAT: | RM12.14000 |
|---|---|
| Unit Price with VAT: | RM13.35400 |

