


FODM217CR4 | |
|---|---|
DigiKey Part Number | 488-FODM217CR4TR-ND - Tape & Reel (TR) 488-FODM217CR4CT-ND - Cut Tape (CT) 488-FODM217CR4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FODM217CR4 |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
EDA/CAD Models | FODM217CR4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 200% @ 5mA | |
Current Transfer Ratio (Max) | 400% @ 5mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 3µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.53000 | RM2.53 |
| 10 | RM1.73600 | RM17.36 |
| 100 | RM1.25520 | RM125.52 |
| 500 | RM1.03880 | RM519.40 |
| 1,000 | RM0.96771 | RM967.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.87623 | RM2,628.69 |
| 6,000 | RM0.82964 | RM4,977.84 |
| 9,000 | RM0.80574 | RM7,251.66 |
| 15,000 | RM0.77877 | RM11,681.55 |
| 21,000 | RM0.76273 | RM16,017.33 |
| 30,000 | RM0.74709 | RM22,412.70 |
| Unit Price without VAT: | RM2.53000 |
|---|---|
| Unit Price with VAT: | RM2.78300 |

