Optoisolator Triac Output 3750Vrms 1 Channel 4-MFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FODM3052V-NF098

DigiKey Part Number
FODM3052V-NF098-ND
Manufacturer
Manufacturer Product Number
FODM3052V-NF098
Description
OPTOISOLTR 3.75KV TRIAC 1CH 4MFP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Optoisolator Triac Output 3750Vrms 1 Channel 4-MFP
Datasheet
 Datasheet
EDA/CAD Models
FODM3052V-NF098 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Active
Output Type
Triac
Zero Crossing Circuit
No
Number of Channels
1
Voltage - Isolation
3750Vrms
Voltage - Off State
600 V
Static dV/dt (Min)
1kV/µs
Current - LED Trigger (Ift) (Max)
10mA
Current - On State (It (RMS)) (Max)
70 mA
Current - Hold (Ih)
450µA (Typ)
Turn On Time
-
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
60 mA
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-MFP
Approval Agency
cUR, UR
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,982
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM7.21000RM7.21
10RM5.14600RM51.46
100RM3.90730RM390.73
500RM3.36082RM1,680.41
1,000RM3.18250RM3,182.50
3,000RM2.95396RM8,861.88
6,000RM2.83794RM17,027.64
12,000RM2.73981RM32,877.72
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM7.21000
Unit Price with VAT:RM7.93100