
FPF2195 | |
|---|---|
DigiKey Part Number | FPF2195TR-ND - Tape & Reel (TR) FPF2195CT-ND - Cut Tape (CT) FPF2195DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FPF2195 |
Description | IC PWR SWITCH P-CHAN 1:1 6WLCSP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.5A 6-WLCSP (0.96x1.66) |
Datasheet | Datasheet |
EDA/CAD Models | FPF2195 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.8V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 55mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-WLCSP (0.96x1.66) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.53000 | RM4.53 |
| 10 | RM3.26200 | RM32.62 |
| 25 | RM2.95040 | RM73.76 |
| 100 | RM2.60590 | RM260.59 |
| 250 | RM2.44168 | RM610.42 |
| 500 | RM2.34280 | RM1,171.40 |
| 1,000 | RM2.26136 | RM2,261.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM2.16079 | RM6,482.37 |
| 6,000 | RM2.11156 | RM12,669.36 |
| 9,000 | RM2.08691 | RM18,782.19 |
| 15,000 | RM2.05959 | RM30,893.85 |
| Unit Price without VAT: | RM4.53000 |
|---|---|
| Unit Price with VAT: | RM4.98300 |











