FQA6N90C-F109 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 437
Unit Price: RM71.67000
Datasheet
N-Channel 900 V 6A (Tc) 198W (Tc) Through Hole TO-3PN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FQA6N90C-F109

DigiKey Part Number
FQA6N90C-F109-ND
Manufacturer
Manufacturer Product Number
FQA6N90C-F109
Description
MOSFET N-CH 900V 6A TO3PN
Customer Reference
Detailed Description
N-Channel 900 V 6A (Tc) 198W (Tc) Through Hole TO-3PN
Datasheet
 Datasheet
EDA/CAD Models
FQA6N90C-F109 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
900 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2.3Ohm @ 3A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
40 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1770 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
198W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-3PN
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable