FQD5N50CTF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: RM1.05850
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: RM3.03006
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: RM7.29000
Datasheet

Similar


STMicroelectronics
In Stock: 2,731
Unit Price: RM7.84000
Datasheet

Similar


STMicroelectronics
In Stock: 2,500
Unit Price: RM7.17000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 36
Unit Price: RM5.91000
N-Channel 500 V 4A (Tc) 2.5W (Ta), 48W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 500 V 4A (Tc) 2.5W (Ta), 48W (Tc) Surface Mount TO-252AA
TO-252AA

FQD5N50CTF

DigiKey Part Number
FQD5N50CTF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FQD5N50CTF
Description
MOSFET N-CH 500V 4A DPAK
Customer Reference
Detailed Description
N-Channel 500 V 4A (Tc) 2.5W (Ta), 48W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.4Ohm @ 2A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
24 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
625 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 48W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable