Similar

FQPF9N50CYDTU | |
|---|---|
DigiKey Part Number | FQPF9N50CYDTU-ND |
Manufacturer | |
Manufacturer Product Number | FQPF9N50CYDTU |
Description | MOSFET N-CH 500V 9A TO220F-3 |
Customer Reference | |
Detailed Description | N-Channel 500 V 9A (Tc) 44W (Tc) Through Hole TO-220F-3 (Y-Forming) |
Datasheet | Datasheet |
EDA/CAD Models | FQPF9N50CYDTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 800mOhm @ 4.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 35 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1030 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 44W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220F-3 (Y-Forming) | |
Package / Case | ||
Base Product Number |


