
FSA2000UMX | |
|---|---|
DigiKey Part Number | FSA2000UMXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FSA2000UMX |
Description | IC HS-USB/AUDIO SWITCH 16UMLP |
Customer Reference | |
Detailed Description | Audio, USB Switch IC 1 Channel 16-UMLP (1.8x2.6) |
EDA/CAD Models | FSA2000UMX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Audio, USB | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | 6.5Ohm | |
Voltage - Supply, Single (V+) | 2.7V ~ 4.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 720MHz | |
Features | USB 2.0 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN | |
Supplier Device Package | 16-UMLP (1.8x2.6) | |
Base Product Number |

