Telecommunications Switch IC 1 Channel 20-UMLP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSA2866UMX

DigiKey Part Number
FSA2866UMXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FSA2866UMX
Description
IC ANALOG SWITCH 20UMLP
Customer Reference
Detailed Description
Telecommunications Switch IC 1 Channel 20-UMLP (3x3)
EDA/CAD Models
FSA2866UMX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Telecommunications
Multiplexer/Demultiplexer Circuit
2:2
Switch Circuit
-
Number of Channels
1
On-State Resistance (Max)
3.5Ohm
Voltage - Supply, Single (V+)
1.65V ~ 4.3V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
210MHz
Features
Break-Before-Make
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-UFQFN Exposed Pad
Supplier Device Package
20-UMLP (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable