DisplayPort, PCIe, Telecommunications, USB Switch IC 10 Channel 36-WLCSP (2.06x2.06)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSA636UCX

DigiKey Part Number
488-FSA636UCXTR-ND - Tape & Reel (TR)
488-FSA636UCXCT-ND - Cut Tape (CT)
488-FSA636UCXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FSA636UCX
Description
ULTRA SMALL, LOW POWER, 4-DATA L
Customer Reference
Detailed Description
DisplayPort, PCIe, Telecommunications, USB Switch IC 10 Channel 36-WLCSP (2.06x2.06)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Applications
DisplayPort, PCIe, Telecommunications, USB
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
SPDT
Number of Channels
10
On-State Resistance (Max)
9Ohm
Voltage - Supply, Single (V+)
1.5V ~ 5V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
4GHz
Features
Break-Before-Make
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
36-XFBGA, WLCSP
Supplier Device Package
36-WLCSP (2.06x2.06)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 132
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM6.82000RM6.82
10RM5.01200RM50.12
25RM4.55920RM113.98
100RM4.05860RM405.86
Unit Price without VAT:RM6.82000
Unit Price with VAT:RM7.50200