MM74HCT14MTC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 4,267
Unit Price: RM1.38000
Datasheet

Similar


onsemi
In Stock: 12,439
Unit Price: RM1.46000
Datasheet

Parametric Equivalent


onsemi
In Stock: 157
Unit Price: RM1.22000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: RM0.95000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 4,410
Unit Price: RM2.60039
Datasheet

Similar


Texas Instruments
In Stock: 3,223
Unit Price: RM1.54000
Datasheet

Similar


Texas Instruments
In Stock: 21,394
Unit Price: RM1.73000
Datasheet

Similar


Texas Instruments
In Stock: 13,664
Unit Price: RM1.50000
Datasheet

Similar


Texas Instruments
In Stock: 19,406
Unit Price: RM1.85000
Datasheet

Similar


Texas Instruments
In Stock: 197
Unit Price: RM3.90000
Datasheet

Similar


Texas Instruments
In Stock: 45,334
Unit Price: RM2.84000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: RM2.13000
Datasheet
Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HCT14MTC

DigiKey Part Number
488-MM74HCT14MTC-ND
Manufacturer
Manufacturer Product Number
MM74HCT14MTC
Description
IC INVERTER 6CH 1-INP 14TSSOP
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
4.8mA, 4.8mA
Input Logic Level - Low
0.5V ~ 0.6V
Input Logic Level - High
1.9V ~ 2.1V
Max Propagation Delay @ V, Max CL
20ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes