
FSSD06BQX | |
|---|---|
DigiKey Part Number | FSSD06BQXTR-ND - Tape & Reel (TR) FSSD06BQXCT-ND - Cut Tape (CT) FSSD06BQXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSSD06BQX |
Description | IC MULTIPLEXER 24-MLP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 24-MLP (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | FSSD06BQX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multiplexer | |
Applications | Cell Phones, Digital Cameras, Media Players | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-MLP (3.5x4.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.42000 | RM4.42 |
| 10 | RM3.18100 | RM31.81 |
| 25 | RM2.87200 | RM71.80 |
| 100 | RM2.53320 | RM253.32 |
| 250 | RM2.37104 | RM592.76 |
| 500 | RM2.28212 | RM1,141.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM2.09393 | RM6,281.79 |
| 6,000 | RM2.04536 | RM12,272.16 |
| 9,000 | RM2.02104 | RM18,189.36 |
| 15,000 | RM1.99411 | RM29,911.65 |
| 21,000 | RM1.97836 | RM41,545.56 |
| Unit Price without VAT: | RM4.42000 |
|---|---|
| Unit Price with VAT: | RM4.86200 |




