Parametric Equivalent

FST3125DR2G | |
|---|---|
DigiKey Part Number | 488-FST3125DR2GTR-ND - Tape & Reel (TR) 488-FST3125DR2GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FST3125DR2G |
Description | IC BUS SWITCH 1 X 1:1 14-SOIC |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FST3125DR2G Models |
Category | Voltage Supply Source Single Supply |
Manufacturer onsemi | Voltage - Supply 4V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Bus Switch | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 1:1 | Supplier Device Package 14-SOIC |
Independent Circuits 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FST3126DR2G | onsemi | 2,160 | 488-FST3126DR2GCT-ND | RM1.89000 | Parametric Equivalent |


