USB Switch IC 1 Channel 8-UMLP (1.2x1.4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSUSB46UMX

DigiKey Part Number
FSUSB46UMXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FSUSB46UMX
Description
IC USB SWITCH DPST 8UMLP
Customer Reference
Detailed Description
USB Switch IC 1 Channel 8-UMLP (1.2x1.4)
Datasheet
 Datasheet
EDA/CAD Models
FSUSB46UMX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
USB
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
DPST
Number of Channels
1
On-State Resistance (Max)
6.5Ohm
Voltage - Supply, Single (V+)
3V ~ 4.3V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
720MHz
Features
Break-Before-Make, USB 2.0
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-UFQFN
Supplier Device Package
8-UMLP (1.2x1.4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.