
FSV10150V | |
|---|---|
DigiKey Part Number | FSV10150VTR-ND - Tape & Reel (TR) FSV10150VCT-ND - Cut Tape (CT) FSV10150VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSV10150V |
Description | DIODE SCHOTTKY 150V 10A TO2773 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 10A Surface Mount TO-277-3 |
Datasheet | Datasheet |
EDA/CAD Models | FSV10150V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 20 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277-3 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.23000 | RM3.23 |
| 10 | RM2.45900 | RM24.59 |
| 100 | RM1.93650 | RM193.65 |
| 500 | RM1.50326 | RM751.63 |
| 1,000 | RM1.24669 | RM1,246.69 |
| 2,000 | RM1.23458 | RM2,469.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM1.14288 | RM5,714.40 |
| 10,000 | RM1.09670 | RM10,967.00 |
| Unit Price without VAT: | RM3.23000 |
|---|---|
| Unit Price with VAT: | RM3.55300 |










