


FUSB301TMX | |
|---|---|
DigiKey Part Number | 488-FUSB301TMXTR-ND - Tape & Reel (TR) 488-FUSB301TMXCT-ND - Cut Tape (CT) 488-FUSB301TMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FUSB301TMX |
Description | IC CONTROLLER USB 10TMLP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | USB Controller USB 2.0 I2C, USB Interface 10-X2QFN (1.6x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | FUSB301TMX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | I2C, USB | |
Standards | USB 2.0 | |
Voltage - Supply | 2.8V ~ 5.5V | |
Current - Supply | 356µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 10-XFQFN | |
Supplier Device Package | 10-X2QFN (1.6x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.74000 | RM3.74 |
| 10 | RM2.68300 | RM26.83 |
| 25 | RM2.41920 | RM60.48 |
| 100 | RM2.12920 | RM212.92 |
| 250 | RM1.99096 | RM497.74 |
| 500 | RM1.90766 | RM953.83 |
| 1,000 | RM1.83900 | RM1,839.00 |
| 2,500 | RM1.76654 | RM4,416.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM1.72285 | RM8,614.25 |
| 10,000 | RM1.68692 | RM16,869.20 |
| 15,000 | RM1.66891 | RM25,033.65 |
| Unit Price without VAT: | RM3.74000 |
|---|---|
| Unit Price with VAT: | RM4.11400 |











