
FXL6408UMX | |
|---|---|
DigiKey Part Number | FXL6408UMXTR-ND - Tape & Reel (TR) FXL6408UMXCT-ND - Cut Tape (CT) FXL6408UMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FXL6408UMX |
Description | IC XPNDR 400KHZ I2C 16UMLP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C 400 kHz 16-UMLP (1.8x2.6) |
Datasheet | Datasheet |
EDA/CAD Models | FXL6408UMX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Open Drain | |
Current - Output Source/Sink | 6mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.65V ~ 4V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN | |
Supplier Device Package | 16-UMLP (1.8x2.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.17000 | RM2.17 |
| 10 | RM1.52100 | RM15.21 |
| 25 | RM1.36000 | RM34.00 |
| 100 | RM1.18480 | RM118.48 |
| 250 | RM1.10052 | RM275.13 |
| 500 | RM1.04986 | RM524.93 |
| 1,000 | RM1.00817 | RM1,008.17 |
| 2,500 | RM0.96413 | RM2,410.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.93760 | RM4,688.00 |
| 10,000 | RM0.91576 | RM9,157.60 |
| 15,000 | RM0.90482 | RM13,572.30 |
| 25,000 | RM0.89270 | RM22,317.50 |
| 35,000 | RM0.88562 | RM30,996.70 |
| Unit Price without VAT: | RM2.17000 |
|---|---|
| Unit Price with VAT: | RM2.38700 |











