HUFA76407DK8T-F085 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 0
Unit Price: RM5.48000
Datasheet
Mosfet Array 60V 2.5W Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HUFA76407DK8T-F085

DigiKey Part Number
488-HUFA76407DK8T-F085TR-ND - Tape & Reel (TR)
488-HUFA76407DK8T-F085CT-ND - Cut Tape (CT)
488-HUFA76407DK8T-F085DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HUFA76407DK8T-F085
Description
MOSFET 2N-CH 60V 8SOIC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 2.5W Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
-
Rds On (Max) @ Id, Vgs
90mOhm @ 3.8A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
11.2nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
330pF @ 25V
Power - Max
2.5W
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:2500
Tape & Reel (TR):2500
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM9.77000RM9.77
10RM6.28800RM62.88
100RM4.29930RM429.93
500RM3.44766RM1,723.83
1,000RM3.40593RM3,405.93
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM2.87774RM7,194.35
5,000RM2.78263RM13,913.15
Manufacturers Standard Package
Unit Price without VAT:RM9.77000
Unit Price with VAT:RM10.74700