HUFA76413D3S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 73,886
Unit Price: RM4.26000
Datasheet

Similar


STMicroelectronics
In Stock: 2,421
Unit Price: RM6.50000
Datasheet

Similar


STMicroelectronics
In Stock: 11,780
Unit Price: RM5.87000
Datasheet
N-Channel 60 V 20A (Tc) 60W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 20A (Tc) 60W (Tc) Surface Mount TO-252AA
TO-252AA

HUFA76413D3S

DigiKey Part Number
HUFA76413D3S-ND
Manufacturer
Manufacturer Product Number
HUFA76413D3S
Description
MOSFET N-CH 60V 20A TO252AA
Customer Reference
Detailed Description
N-Channel 60 V 20A (Tc) 60W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
49mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 10 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
645 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
60W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable