ISL9V5036S3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 227
Unit Price: RM22.50000
Datasheet
IGBT 390 V 46 A 250 W Through Hole TO-262AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL9V5036S3

DigiKey Part Number
ISL9V5036S3-ND
Manufacturer
Manufacturer Product Number
ISL9V5036S3
Description
IGBT 390V 46A TO-262AA
Customer Reference
Detailed Description
IGBT 390 V 46 A 250 W Through Hole TO-262AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
390 V
Current - Collector (Ic) (Max)
46 A
Vce(on) (Max) @ Vge, Ic
1.6V @ 4V, 10A
Power - Max
250 W
Switching Energy
-
Input Type
Logic
Gate Charge
32 nC
Td (on/off) @ 25°C
-/10.8µs
Test Condition
300V, 1kOhm, 5V
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-262-3 Long Leads, I2PAK, TO-262AA
Supplier Device Package
TO-262AA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes