
J112-D27Z | |
|---|---|
DigiKey Part Number | J112-D27ZTR-ND - Tape & Reel (TR) J112-D27ZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | J112-D27Z |
Description | JFET N-CH 35V TO92-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 35 V 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 35 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 5 mA @ 15 V | |
Voltage - Cutoff (VGS off) @ Id | 1 V @ 1 µA | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Resistance - RDS(On) | 50 Ohms | |
Power - Max | 625 mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.36000 | RM2.36 |
| 10 | RM1.45400 | RM14.54 |
| 100 | RM0.92750 | RM92.75 |
| 500 | RM0.70038 | RM350.19 |
| 1,000 | RM0.62709 | RM627.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.56533 | RM1,130.66 |
| 4,000 | RM0.51336 | RM2,053.44 |
| 6,000 | RM0.48687 | RM2,921.22 |
| 10,000 | RM0.45708 | RM4,570.80 |
| 14,000 | RM0.43944 | RM6,152.16 |
| 20,000 | RM0.42230 | RM8,446.00 |
| 50,000 | RM0.38467 | RM19,233.50 |
| 100,000 | RM0.38415 | RM38,415.00 |
| Unit Price without VAT: | RM2.36000 |
|---|---|
| Unit Price with VAT: | RM2.59600 |

