RF Mosfet 10 V 10 mA 100MHz 16dB TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Mosfet 10 V 10 mA 100MHz 16dB TO-92 (TO-226)
TO-92

J310ZL1G

DigiKey Part Number
J310ZL1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
J310ZL1G
Description
RF MOSFET JFET 10V TO92
Customer Reference
Detailed Description
RF Mosfet 10 V 10 mA 100MHz 16dB TO-92 (TO-226)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
JFET
Configuration
N-Channel
Frequency
100MHz
Gain
16dB
Voltage - Test
10 V
Current Rating (Amps)
60mA
Noise Figure
-
Current - Test
10 mA
Power - Output
-
Voltage - Rated
25 V
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Long Body, Formed Leads
Supplier Device Package
TO-92 (TO-226)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable