KA78M05TU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1,922
Unit Price: RM2.48000
Datasheet

Similar


onsemi
In Stock: 8,120
Unit Price: RM2.40000
Datasheet

Similar


onsemi
In Stock: 6,308
Unit Price: RM2.29000
Datasheet

Similar


onsemi
In Stock: 35,726
Unit Price: RM2.05000
Datasheet

Similar


onsemi
In Stock: 59
Unit Price: RM2.80000
Datasheet

Similar


onsemi
In Stock: 6,856
Unit Price: RM2.44000
Datasheet

Direct


Texas Instruments
In Stock: 1,793
Unit Price: RM5.63000
Datasheet

Similar


STMicroelectronics
In Stock: 9,235
Unit Price: RM2.17000
Datasheet

Similar


STMicroelectronics
In Stock: 1,369
Unit Price: RM2.68000
Datasheet

Similar


STMicroelectronics
In Stock: 1,926
Unit Price: RM2.32000
Datasheet

Similar


STMicroelectronics
In Stock: 3,435
Unit Price: RM2.52000
Datasheet

Similar


STMicroelectronics
In Stock: 18,211
Unit Price: RM1.97000
Datasheet

Similar


STMicroelectronics
In Stock: 443
Unit Price: RM2.64000
Datasheet

Similar


STMicroelectronics
In Stock: 2,114
Unit Price: RM2.29000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

KA78M05TU

DigiKey Part Number
KA78M05TUFS-ND
Manufacturer
Manufacturer Product Number
KA78M05TU
Description
IC REG LINEAR 5V 500MA TO220-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
KA78M05TU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2V @ 500mA (Typ)
Current - Output
Current - Quiescent (Iq)
6 mA
PSRR
80dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes