KSC1674RTA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 22
Unit Price: RM1.89000
Datasheet

Similar


Infineon Technologies
In Stock: 8,762
Unit Price: RM3.86000
Datasheet

Similar


Diodes Incorporated
In Stock: 25,592
Unit Price: RM1.26000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1,823
Unit Price: RM0.39000
Datasheet
RF Transistor NPN 20V 20mA 600MHz 250mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSC1674RTA

DigiKey Part Number
KSC1674RTA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
KSC1674RTA
Description
RF TRANS NPN 20V 600MHZ TO-92-3
Customer Reference
Detailed Description
RF Transistor NPN 20V 20mA 600MHz 250mW Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
KSC1674RTA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
20V
Frequency - Transition
600MHz
Noise Figure (dB Typ @ f)
3dB ~ 5dB @ 100MHz
Gain
-
Power - Max
250mW
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 1mA, 6V
Current - Collector (Ic) (Max)
20mA
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable