Bipolar (BJT) Transistor NPN 20 V 20 mA 600MHz 150 mW Surface Mount SOT-23-3
cms-photo-disclaimer

KSC2223YMTF

cms-digikey-product-number
2156-KSC2223YMTF-488-ND
cms-manufacturer
cms-manufacturer-product-number
KSC2223YMTF
cms-description
TRANS NPN 20V 0.02A SOT-23-3
cms-customer-reference
cms-detailed-description
Bipolar (BJT) Transistor NPN 20 V 20 mA 600MHz 150 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
cms-product-attributes
cms-filter-similar-products
cms-show-empty-attributes
cms-category
Current - Collector Cutoff (Max)
100nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
90 @ 1mA, 6V
Packaging
Bulk
Power - Max
150 mW
Part Status
Active
Frequency - Transition
600MHz
Transistor Type
Operating Temperature
150°C (TJ)
Current - Collector (Ic) (Max)
20 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
20 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Vce Saturation (Max) @ Ib, Ic
300mV @ 1mA, 10mA
Supplier Device Package
SOT-23-3
Environmental & Export Classifications
cms-product-q-and-a
Additional Resources
In-Stock: 114,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate RM379.20 flat rate shipping fee will apply
cms-max-purchase-limit
cms-max-purchase-disclaimers
Bulk:114000
cms-all-prices-in-currency
Bulk
QuantityUnit Pricecms-ext-price
7,477RM0.15800RM1,181.37
Unit Price without VAT:RM0.15800
Unit Price with VAT:RM0.17380