Similar
Similar

KSC2786OBU | |
|---|---|
DigiKey Part Number | KSC2786OBU-ND |
Manufacturer | |
Manufacturer Product Number | KSC2786OBU |
Description | RF TRANS NPN 20V 600MHZ TO-92S |
Customer Reference | |
Detailed Description | RF Transistor NPN 20V 20mA 600MHz 250mW Through Hole TO-92S |
Datasheet | Datasheet |
EDA/CAD Models | KSC2786OBU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 20V | |
Frequency - Transition | 600MHz | |
Noise Figure (dB Typ @ f) | 3dB ~ 5dB @ 100MHz | |
Gain | 18dB ~ 22dB | |
Power - Max | 250mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 1mA, 6V | |
Current - Collector (Ic) (Max) | 20mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Short Body | |
Supplier Device Package | TO-92S | |
Base Product Number |



