Bipolar (BJT) Transistor NPN 60 V 3 A 3MHz 30 W Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSD880O

DigiKey Part Number
KSD880OFS-ND
Manufacturer
Manufacturer Product Number
KSD880O
Description
TRANS NPN 60V 3A TO-220-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 3 A 3MHz 30 W Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
KSD880O Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 500mA, 5V
Mfr
Power - Max
30 W
Packaging
Bulk
Frequency - Transition
3MHz
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
3 A
Package / Case
TO-220-3
Voltage - Collector Emitter Breakdown (Max)
60 V
Supplier Device Package
TO-220-3
Vce Saturation (Max) @ Ib, Ic
1V @ 300mA, 3A
Base Product Number
Current - Collector Cutoff (Max)
100µA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2N6487Gonsemi402N6487GOS-NDRM6.11000Similar
TIP31ASTMicroelectronics2,580497-2602-5-NDRM4.69000Similar
In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM6.30000RM6.30
Unit Price without VAT:RM6.30000
Unit Price with VAT:RM6.93000