Bipolar (BJT) Transistor NPN 60 V 3 A 3MHz 30 W Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSD880YTU

DigiKey Part Number
KSD880YTU-ND
Manufacturer
Manufacturer Product Number
KSD880YTU
Description
TRANS NPN 60V 3A TO-220-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 3 A 3MHz 30 W Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
KSD880YTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 500mA, 5V
Mfr
Power - Max
30 W
Packaging
Tube
Frequency - Transition
3MHz
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
3 A
Package / Case
TO-220-3
Voltage - Collector Emitter Breakdown (Max)
60 V
Supplier Device Package
TO-220-3
Vce Saturation (Max) @ Ib, Ic
1V @ 300mA, 3A
Base Product Number
Current - Collector Cutoff (Max)
100µA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2N6487Gonsemi402N6487GOS-NDRM6.11000Similar
2ST31ASTMicroelectronics523497-11083-5-NDRM6.19000Similar
TIP31ASTMicroelectronics2,580497-2602-5-NDRM4.69000Similar
In-Stock: 221
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM5.36000RM5.36
50RM2.50500RM125.25
100RM2.22530RM222.53
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM5.36000
Unit Price with VAT:RM5.89600