LB11873-TRM-E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 158,279
Unit Price: RM9.29843
Image for LB11873-TRM-E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LB11873-TRM-E

DigiKey Part Number
LB11873-TRM-E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LB11873-TRM-E
Description
IC MOTOR DRIVER 9.5V-28V 36HSOP
Customer Reference
Detailed Description
Motor Driver Bipolar Parallel 36-HSOP
EDA/CAD Models
LB11873-TRM-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (3)
Interface
Parallel
Technology
Bipolar
Step Resolution
-
Applications
Polygonal Mirror
Current - Output
1.8A
Voltage - Supply
9.5V ~ 28V
Voltage - Load
9.5V ~ 28V
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
36-SOP (0.311", 7.90mm Width) Exposed Pad + 2 Heat Tabs
Supplier Device Package
36-HSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 20,762 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

20,762In Stock
Ships from Rochester Electronics, LLC