LM211DG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1,436
Unit Price: RM1.69000
Datasheet

Direct


Texas Instruments
In Stock: 2,184
Unit Price: RM1.38000
Datasheet

Similar


Texas Instruments
In Stock: 3,861
Unit Price: RM5.56000
Datasheet

Similar


STMicroelectronics
In Stock: 2,011
Unit Price: RM12.53000
Datasheet

Similar


STMicroelectronics
In Stock: 30,228
Unit Price: RM1.65000
Datasheet

Similar


Texas Instruments
In Stock: 3,177
Unit Price: RM13.87000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 994
Unit Price: RM6.11000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 8,840
Unit Price: RM5.27960
Datasheet

Similar


Texas Instruments
In Stock: 1,986
Unit Price: RM4.10000
Datasheet

Similar


Texas Instruments
In Stock: 2,047
Unit Price: RM9.50000
Datasheet

Similar


Texas Instruments
In Stock: 7,066
Unit Price: RM4.53000
Datasheet

Similar


Texas Instruments
In Stock: 2,241
Unit Price: RM4.33000
Datasheet

Similar


STMicroelectronics
In Stock: 22,519
Unit Price: RM1.22000
Datasheet
Comparator Standard (General Purpose) DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM211DG

DigiKey Part Number
LM211DGOS-ND
Manufacturer
Manufacturer Product Number
LM211DG
Description
IC COMPARATOR 1 GEN PUR 8SOIC
Customer Reference
Detailed Description
Comparator Standard (General Purpose) DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM211DG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
1
Output Type
DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL
Voltage - Supply, Single/Dual (±)
5V ~ 30V, ±2.5V ~ 15V
Voltage - Input Offset (Max)
3mV @ ±15V
Current - Input Bias (Max)
0.1µA @ ±15V
Current - Output (Typ)
-
Current - Quiescent (Max)
6mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable