D2PAK-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2595DSADJR4G

DigiKey Part Number
LM2595DSADJR4GOSTR-ND - Tape & Reel (TR)
LM2595DSADJR4GOSCT-ND - Cut Tape (CT)
LM2595DSADJR4GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2595DSADJR4G
Description
IC REG BUCK BOOST ADJ 1A D2PAK-5
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Buck, Boost, Buck-Boost Switching Regulator IC Positive or Negative Adjustable 1.23V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Datasheet
 Datasheet
EDA/CAD Models
LM2595DSADJR4G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up, Step-Down, Step-Up/Step-Down
Output Configuration
Positive or Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
37V
Current - Output
Frequency - Switching
150kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
D2PAK-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,429
Factory Stock: 4,800
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM10.70000RM10.70
10RM7.95500RM79.55
25RM7.27080RM181.77
100RM6.51790RM651.79
250RM6.15864RM1,539.66
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800RM5.81758RM4,654.06
1,600RM5.66144RM9,058.30
2,400RM5.58325RM13,399.80
4,000RM5.49663RM21,986.52
5,600RM5.44602RM30,497.71
Manufacturers Standard Package
Unit Price without VAT:RM10.70000
Unit Price with VAT:RM11.77000