LM2902MX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 4,990
Unit Price: RM1.38000
Datasheet

Similar


onsemi
In Stock: 7,111
Unit Price: RM1.14000
Datasheet

Similar


onsemi
In Stock: 3,117
Unit Price: RM1.54000
Datasheet

Similar


onsemi
In Stock: 11,161
Unit Price: RM1.46000
Datasheet

Similar


onsemi
In Stock: 32,019
Unit Price: RM1.14000
Datasheet

Similar


onsemi
In Stock: 5,474
Unit Price: RM2.88000
Datasheet

Similar


onsemi
In Stock: 3,157
Unit Price: RM2.60000
Datasheet

Similar


onsemi
In Stock: 3,592
Unit Price: RM2.68000
Datasheet

Similar


onsemi
In Stock: 6,886
Unit Price: RM2.56000
Datasheet

Similar


onsemi
In Stock: 2,499
Unit Price: RM2.92000
Datasheet

Similar


onsemi
In Stock: 2,649
Unit Price: RM1.62000
Datasheet

Direct


Texas Instruments
In Stock: 3,469
Unit Price: RM1.06000
Datasheet

Similar


Texas Instruments
In Stock: 535
Unit Price: RM3.31000
Datasheet

Similar


Texas Instruments
In Stock: 10,799
Unit Price: RM1.97000
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 14-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2902MX

DigiKey Part Number
LM2902MXFSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM2902MX
Description
IC OPAMP GP 4 CIRCUIT 14SOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SOP
Datasheet
 Datasheet
EDA/CAD Models
LM2902MX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
-
Gain Bandwidth Product
1 MHz
Current - Input Bias
90 nA
Voltage - Input Offset
2 mV
Current - Supply
-
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4,032 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

4,032In Stock
Ships from Flip Electronics