LM2904M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 11,413
Unit Price: RM1.02000
Datasheet

Similar


onsemi
In Stock: 25,473
Unit Price: RM0.83000
Datasheet

Similar


onsemi
In Stock: 9,465
Unit Price: RM1.02000
Datasheet

Similar


onsemi
In Stock: 8,847
Unit Price: RM0.91000
Datasheet

Similar


onsemi
In Stock: 3,323
Unit Price: RM1.10000
Datasheet

Upgrade


Texas Instruments
In Stock: 3,244
Unit Price: RM2.05000
Datasheet

Upgrade


Texas Instruments
In Stock: 32,500
Unit Price: RM1.65480
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,423
Unit Price: RM2.05000
Datasheet

Similar


Texas Instruments
In Stock: 63,488
Unit Price: RM2.17000
Datasheet

Similar


Texas Instruments
In Stock: 4,317
Unit Price: RM2.29000
Datasheet

Similar


Texas Instruments
In Stock: 35,649
Unit Price: RM2.72000
Datasheet

Similar


Texas Instruments
In Stock: 5,321
Unit Price: RM2.60000
Datasheet

Similar


STMicroelectronics
In Stock: 4,323
Unit Price: RM1.22000
Datasheet

Similar


Texas Instruments
In Stock: 29,331
Unit Price: RM0.91000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2904M

DigiKey Part Number
LM2904MFS-ND
Manufacturer
Manufacturer Product Number
LM2904M
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
-
Gain Bandwidth Product
1 MHz
Current - Input Bias
45 nA
Voltage - Input Offset
2 mV
Current - Supply
800µA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
26 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable