LM2904NG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 4,906
Unit Price: RM5.36000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 43
Unit Price: RM58.31000
Datasheet

Similar


Texas Instruments
In Stock: 4,126
Unit Price: RM4.45000
Datasheet

Similar


Texas Instruments
In Stock: 2,075
Unit Price: RM1.26000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 31,047
Unit Price: RM1.30000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 178,139
Unit Price: RM1.50000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: RM3.90000
Datasheet

Similar


Texas Instruments
In Stock: 1,346
Unit Price: RM1.18000
Datasheet

Similar


Texas Instruments
In Stock: 20,742
Unit Price: RM3.90000
Datasheet

Similar


Texas Instruments
In Stock: 75,463
Unit Price: RM1.06000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 274,232
Unit Price: RM0.98500
Datasheet

Similar


Texas Instruments
In Stock: 2,988
Unit Price: RM2.21000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3,613
Unit Price: RM5.32000
Datasheet

Similar


Texas Instruments
In Stock: 2,767
Unit Price: RM2.72000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 2 Circuit 8-PDIP
8-DIP_626-05

LM2904NG

DigiKey Part Number
LM2904NGOS-ND
Manufacturer
Manufacturer Product Number
LM2904NG
Description
IC OPAMP GP 2 CIRCUIT 8DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LM2904NG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
-
Gain Bandwidth Product
1 MHz
Current - Input Bias
45 nA
Voltage - Input Offset
2 mV
Current - Supply
800µA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
26 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes