


LM2931CDR2G | |
|---|---|
DigiKey Part Number | LM2931CDR2GOSTR-ND - Tape & Reel (TR) LM2931CDR2GOSCT-ND - Cut Tape (CT) LM2931CDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2931CDR2G |
Description | IC REG LIN POS ADJ 100MA 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2931CDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 2.7V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.6V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
Current - Supply (Max) | 6 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.46000 | RM1.46 |
| 10 | RM1.00500 | RM10.05 |
| 25 | RM0.89360 | RM22.34 |
| 100 | RM0.77150 | RM77.15 |
| 250 | RM0.71328 | RM178.32 |
| 500 | RM0.67824 | RM339.12 |
| 1,000 | RM0.64927 | RM649.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.61875 | RM1,546.88 |
| 5,000 | RM0.60035 | RM3,001.75 |
| 7,500 | RM0.59113 | RM4,433.48 |
| 12,500 | RM0.58091 | RM7,261.38 |
| 17,500 | RM0.57495 | RM10,061.62 |
| 25,000 | RM0.56921 | RM14,230.25 |
| 62,500 | RM0.55685 | RM34,803.12 |
| Unit Price without VAT: | RM1.46000 |
|---|---|
| Unit Price with VAT: | RM1.60600 |









