LM293DMR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 4,589
Unit Price: RM1.42000
Datasheet

Direct


STMicroelectronics
In Stock: 17,503
Unit Price: RM1.58000
Datasheet

Direct


Texas Instruments
In Stock: 5,548
Unit Price: RM1.26000
Datasheet

Similar


Rohm Semiconductor
In Stock: 142
Unit Price: RM2.05000
Datasheet

Similar


Rohm Semiconductor
In Stock: 7,685
Unit Price: RM2.52000
Datasheet

Similar


Texas Instruments
In Stock: 6,876
Unit Price: RM1.34000
Datasheet

Similar


STMicroelectronics
In Stock: 105,587
Unit Price: RM2.88000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: RM1.14000
Datasheet

Similar


STMicroelectronics
In Stock: 16,406
Unit Price: RM1.06000
Datasheet

Similar


STMicroelectronics
In Stock: 4,666
Unit Price: RM1.06000
Datasheet
Comparator Standard (General Purpose) Open-Collector, Open-Drain, Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM293DMR2

DigiKey Part Number
LM293DMR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM293DMR2
Description
IC COMPARATOR 2 GEN PUR 8MSOP
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector, Open-Drain, Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LM293DMR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
2
Output Type
Open-Collector, Open-Drain, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
5mV @ 30V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
16mA @ 5V
Current - Quiescent (Max)
2.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-25°C ~ 85°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes