
LM324ADTBR2G | |
|---|---|
DigiKey Part Number | LM324ADTBR2GOSTR-ND - Tape & Reel (TR) LM324ADTBR2GOSCT-ND - Cut Tape (CT) LM324ADTBR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM324ADTBR2G |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM324ADTBR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | - | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 40 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 1.5mA (x4 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.85000 | RM1.85 |
| 10 | RM1.30400 | RM13.04 |
| 25 | RM1.16480 | RM29.12 |
| 100 | RM1.01100 | RM101.10 |
| 250 | RM0.93740 | RM234.35 |
| 500 | RM0.89320 | RM446.60 |
| 1,000 | RM0.85675 | RM856.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.81829 | RM2,045.72 |
| 5,000 | RM0.79511 | RM3,975.55 |
| 7,500 | RM0.78350 | RM5,876.25 |
| 12,500 | RM0.77064 | RM9,633.00 |
| 17,500 | RM0.76311 | RM13,354.42 |
| 25,000 | RM0.75588 | RM18,897.00 |
| Unit Price without VAT: | RM1.85000 |
|---|---|
| Unit Price with VAT: | RM2.03500 |






