
LM393EDR2G | |
|---|---|
DigiKey Part Number | LM393EDR2GOSTR-ND - Tape & Reel (TR) LM393EDR2GOSCT-ND - Cut Tape (CT) LM393EDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM393EDR2G |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM393EDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | - | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 1mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.91000 | RM0.91 |
| 10 | RM0.61900 | RM6.19 |
| 25 | RM0.54680 | RM13.67 |
| 100 | RM0.46730 | RM46.73 |
| 250 | RM0.42960 | RM107.40 |
| 500 | RM0.40668 | RM203.34 |
| 1,000 | RM0.38789 | RM387.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.36804 | RM920.10 |
| 5,000 | RM0.35607 | RM1,780.35 |
| 7,500 | RM0.35008 | RM2,625.60 |
| 12,500 | RM0.34344 | RM4,293.00 |
| 17,500 | RM0.33955 | RM5,942.12 |
| 25,000 | RM0.33582 | RM8,395.50 |
| 62,500 | RM0.32778 | RM20,486.25 |
| Unit Price without VAT: | RM0.91000 |
|---|---|
| Unit Price with VAT: | RM1.00100 |

