



LP2950ACZ-3.0RAG | |
|---|---|
DigiKey Part Number | LP2950ACZ-3.0RAGOSTR-ND - Tape & Reel (TR) LP2950ACZ-3.0RAGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LP2950ACZ-3.0RAG |
Description | IC REG LINEAR 3V 100MA TO92 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | LP2950ACZ-3.0RAG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 12 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Long Body, Formed Leads | |
Supplier Device Package | TO-92 (TO-226) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.19000 | RM3.19 |
| 10 | RM2.27300 | RM22.73 |
| 25 | RM2.04400 | RM51.10 |
| 100 | RM1.79350 | RM179.35 |
| 250 | RM1.67388 | RM418.47 |
| 500 | RM1.60184 | RM800.92 |
| 1,000 | RM1.54247 | RM1,542.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.49362 | RM2,987.24 |
| 4,000 | RM1.45343 | RM5,813.72 |
| 6,000 | RM1.43329 | RM8,599.74 |
| 10,000 | RM1.41099 | RM14,109.90 |
| 14,000 | RM1.39794 | RM19,571.16 |
| 20,000 | RM1.38540 | RM27,708.00 |
| Unit Price without VAT: | RM3.19000 |
|---|---|
| Unit Price with VAT: | RM3.50900 |

