
LV5216CS-TE-L-E | |
|---|---|
DigiKey Part Number | LV5216CS-TE-L-E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LV5216CS-TE-L-E |
Description | IC LED DRIVER RGLTR 38.4MA 36WLP |
Customer Reference | |
Detailed Description | LED Driver IC 10 Output DC DC Regulator Switched Capacitor (Charge Pump) Dimming 38.4mA 36-WLP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 10 | |
Voltage - Supply (Min) | 1.7V | |
Voltage - Supply (Max) | 4.5V | |
Voltage - Output | 5V | |
Current - Output / Channel | 38.4mA | |
Frequency | 500kHz | |
Dimming | - | |
Applications | Backlight | |
Operating Temperature | -30°C ~ 75°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 36-UFBGA, WLCSP | |
Supplier Device Package | 36-WLP | |
Base Product Number |

