MAC15SD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


WeEn Semiconductors
In Stock: 0
Unit Price: RM2.32953
Datasheet
TRIAC Logic - Sensitive Gate 400 V 15 A Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAC15SD

DigiKey Part Number
MAC15SD-ND
Manufacturer
Manufacturer Product Number
MAC15SD
Description
TRIAC SENS GATE 400V 15A TO220
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 400 V 15 A Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
MAC15SD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Triac Type
Logic - Sensitive Gate
Voltage - Off State
400 V
Current - On State (It (RMS)) (Max)
15 A
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
120A @ 60Hz
Current - Gate Trigger (Igt) (Max)
5 mA
Current - Hold (Ih) (Max)
10 mA
Configuration
Single
Operating Temperature
-40°C ~ 110°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable