Direct
Similar
Similar
Similar
Similar
Similar
Similar



MBT6429DW1T1 | |
|---|---|
DigiKey Part Number | MBT6429DW1T1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBT6429DW1T1 |
Description | TRANS 2NPN 45V 200MA SC88/SC70 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 45V 200mA 700MHz 150mW Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | MBT6429DW1T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 200mA | |
Voltage - Collector Emitter Breakdown (Max) | 45V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 500 @ 100µA, 5V | |
Power - Max | 150mW | |
Frequency - Transition | 700MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Base Product Number |




