
MC100ELT23DTR2 | |
|---|---|
DigiKey Part Number | 2156-MC100ELT23DTR2-OS-ND |
Manufacturer | |
Manufacturer Product Number | MC100ELT23DTR2 |
Description | IC XLTR MS UNIDIR 8-TSSOP |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 2 Circuit 2 Channel 8-TSSOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 2 | |
Channels per Circuit | 2 | |
Input Signal | PECL | |
Output Signal | TTL | |
Output Type | Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | RM7.88000 | RM1,182.00 |
| Unit Price without VAT: | RM7.88000 |
|---|---|
| Unit Price with VAT: | RM8.66800 |


