
MC100EPT25DR2G | |
|---|---|
DigiKey Part Number | 488-MC100EPT25DR2GTR-ND - Tape & Reel (TR) 488-MC100EPT25DR2GCT-ND - Cut Tape (CT) 488-MC100EPT25DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC100EPT25DR2G |
Description | IC XLTR MS UNIDIR 8-SOIC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC100EPT25DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Input Signal | ECL | |
Output Signal | LVTTL | |
Output Type | Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM55.67000 | RM55.67 |
| 10 | RM43.94300 | RM439.43 |
| 25 | RM41.00920 | RM1,025.23 |
| 100 | RM38.89920 | RM3,889.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM33.75524 | RM84,388.10 |
| Unit Price without VAT: | RM55.67000 |
|---|---|
| Unit Price with VAT: | RM61.23700 |

