MC10EL16DTG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 2,003
Unit Price: RM11.38663
Datasheet

Similar


Texas Instruments
In Stock: 21,649
Unit Price: RM8.27399
Datasheet
Differential Receiver IC 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Differential Receiver IC 8-TSSOP
8-MSOP

MC10EL16DTG

DigiKey Part Number
MC10EL16DTGOS-ND
Manufacturer
Manufacturer Product Number
MC10EL16DTG
Description
IC DIFFERENTIAL RX 1BIT 8-TSSOP
Customer Reference
Detailed Description
Differential Receiver IC 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC10EL16DTG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Differential Receiver
Supply Voltage
4.2V ~ 5.7V
Number of Bits
1
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 27,822 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

27,822In Stock
Ships from Rochester Electronics, LLC