MC10ELT25DTR2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 8,936
Unit Price: RM16.67000
Datasheet

Similar


Texas Instruments
In Stock: 12,136
Unit Price: RM7.84060
Datasheet

Similar


Microchip Technology
In Stock: 266
Unit Price: RM6.50000
Datasheet

Similar


Microchip Technology
In Stock: 607
Unit Price: RM11.27000
Datasheet
Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10ELT25DTR2G

DigiKey Part Number
MC10ELT25DTR2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC10ELT25DTR2G
Description
IC XLTR MS UNIDIR 8-TSSOP
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC10ELT25DTR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Translator Type
Mixed Signal
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
1
Input Signal
ECL
Output Signal
TTL
Output Type
Non-Inverted
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types