


MC10EP51DTG | |
|---|---|
DigiKey Part Number | MC10EP51DTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC10EP51DTG |
Description | IC FF D-TYPE SINGLE 1BIT 8TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive, Negative 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC10EP51DTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 3 GHz | |
Max Propagation Delay @ V, Max CL | - | |
Trigger Type | Positive, Negative | |
Current - Output High, Low | - | |
Voltage - Supply | -3V ~ -5.5V | |
Current - Quiescent (Iq) | 45 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM36.01000 | RM36.01 |
| 10 | RM27.99800 | RM279.98 |
| 25 | RM25.99760 | RM649.94 |
| 100 | RM23.80000 | RM2,380.00 |
| 300 | RM22.57437 | RM6,772.31 |
| 500 | RM22.12106 | RM11,060.53 |
| 1,000 | RM21.60160 | RM21,601.60 |
| Unit Price without VAT: | RM36.01000 |
|---|---|
| Unit Price with VAT: | RM39.61100 |

